JSCJ A42(RANGE:100-300)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | A42(RANGE:100-300) |
| LCSC Part # | C24233 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 305V 200mA SOT-89-3L |
| Description | Bipolar (BJT) Transistor NPN 305V 200mA 50MHz 500mW Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,940
2,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0657 | $ 0.66 |
100+ | $ 0.054 | $ 5.40 |
300+ | $ 0.0481 | $ 14.43 |
1,000+ | $ 0.0412 | $ 41.20 |
5,000+ | $ 0.0377 | $ 188.50 |
10,000+ | $ 0.0359 | $ 359.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$