LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OVETGLJANF-2MHZ product image
  • OVETGLJANF-2MHZ thumbnail 1
  • OVETGLJANF-2MHZ thumbnail 2
  • OVETGLJANF-2MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OVETGLJANF-2MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OVETGLJANF-2MHZ
LCSC Part #
C242212
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 2MHz SMD
Datasheetpdf iconTAITIEN Elec OVETGLJANF-2MHZ
In-Stock: 1,002
1,002 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.698$ 0.70
10+$ 0.5668$ 5.67
30+$ 0.5004$ 15.01
100+$ 0.4356$ 43.56
500+$ 0.3968$ 198.40
1,000+$ 0.3757$ 375.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD5032-4P
Frequency Stability±50ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency2MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Typical 5.0 × 3.2 × 1.2 mm ceramic SMD package.
  • Tight symmetry (45 to 55%) available.
  • Realize the standby function with Tri-State

Applications

AI Translation
  • GPS, Mobile Phone
  • WLAN, Wireless, Fiber/10Gbit Ethernet
  • Notebook, PDA, DSC