JSCJ 2SC4672(RANGE:120-270)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SC4672(RANGE:120-270) |
| LCSC Part # | C24213 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A SOT-89-3L |
| Description | Bipolar (BJT) Transistor NPN 50V 2A 210MHz 500mW Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,150 
5,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0642 | $ 0.64 |
100+ | $ 0.0519 | $ 5.19 |
300+ | $ 0.0458 | $ 13.74 |
1,000+ | $ 0.0399 | $ 39.90 |
5,000+ | $ 0.0362 | $ 181.00 |
10,000+ | $ 0.0343 | $ 343.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$