Metrodyne MPS-2108-015GC
| Manufacturer | MetrodyneAsian Brands |
| MPN | MPS-2108-015GC |
| LCSC Part # | C242007 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Metrodyne | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | - | |
| Module | No | |
| Voltage - Supply | 2V~15V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Metrodyne | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | No | |
| Voltage - Supply | 2V~15V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Cost-effective DIP package
- Wide operating temperature range: -40 to +85℃
- Solid-state reliability
- Easy to use
- Easy OEM device integration
- Gauge pressure versions (1, 5, 8, 15, 30, 100 PSI)
Applications
AI Translation
- Digital blood pressure monitors
- Digital pressure gauges
- Environmental monitoring
- Consumer electronics/sports applications
- Medical monitoring instruments
- Disposable blood pressure monitors
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0608 | $ 3.06 |
| 10+ | $ 2.6203 | $ 26.20 |
| 50+ | $ 2.344 | $ 117.20 |
| 100+ | $ 2.0612 | $ 206.12 |
| 500+ | $ 1.9344 | $ 967.20 |
| 1,000+ | $ 1.8791 | $ 1879.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Metrodyne | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | - | |
| Module | No | |
| Voltage - Supply | 2V~15V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Metrodyne | |
| Packaging | DIP-6 | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | No | |
| Voltage - Supply | 2V~15V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Cost-effective DIP package
- Wide operating temperature range: -40 to +85℃
- Solid-state reliability
- Easy to use
- Easy OEM device integration
- Gauge pressure versions (1, 5, 8, 15, 30, 100 PSI)
Applications
AI Translation
- Digital blood pressure monitors
- Digital pressure gauges
- Environmental monitoring
- Consumer electronics/sports applications
- Medical monitoring instruments
- Disposable blood pressure monitors
C242007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



