Infineon BSC067N06LS3G
| Manufacturer | |
| MPN | BSC067N06LS3G |
| LCSC Part # | C24199 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TDSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 940pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 6.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.1nF | |
| Gate Charge(Qg) | 67nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for high frequency switching and sync. rec.
- Optimized technology for DC/DC converters
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- Superior thermal resistance
- N-channel, logic level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
- Qualified according to JEDEC for target applications
- Halogen-free according to IEC61249-2-21
In-Stock: 1,978
1,978 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7804 | $ 0.78 |
| 10+ | $ 0.6454 | $ 6.45 |
| 30+ | $ 0.5788 | $ 17.36 |
| 100+ | $ 0.5121 | $ 51.21 |
| 500+ | $ 0.4438 | $ 221.90 |
| 1,000+ | $ 0.4227 | $ 422.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



