VISHAY BAV21W-E3-08
| Manufacturer | |
| MPN | BAV21W-E3-08 |
| LCSC Part # | C241961 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE GP 200V 250mA SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 410mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon epitaxial planar diodes Pb-free
- For general purpose
- AEC-Q101 qualified available e3
- Base P/N-E3 - RoHS-compliant, commercial grade
- Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified
In-Stock: 32,290
32,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0614 | $ 0.61 |
| 100+ | $ 0.049 | $ 4.90 |
| 300+ | $ 0.0428 | $ 12.84 |
| 3,000+ | $ 0.0381 | $ 114.30 |
| 6,000+ | $ 0.0344 | $ 206.40 |
| 9,000+ | $ 0.0325 | $ 292.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | 410mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon epitaxial planar diodes Pb-free
- For general purpose
- AEC-Q101 qualified available e3
- Base P/N-E3 - RoHS-compliant, commercial grade
- Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified
C241961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



