VISHAY TLZ16B-GS08
| Manufacturer | |
| MPN | TLZ16B-GS08 |
| LCSC Part # | C241937 |
| Packaging | SOD-80 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 500mW SOD-80 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 40nA | |
| Impedance(Zzt) | 18Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.25V~16.04V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0562 | $ 0.56 |
| 100+ | $ 0.0455 | $ 4.55 |
| 300+ | $ 0.0401 | $ 12.03 |
| 2,500+ | $ 0.0355 | $ 88.75 |
| 5,000+ | $ 0.0323 | $ 161.50 |
| 10,000+ | $ 0.0307 | $ 307.00 |
| 20,000+ | $ 0.0304 | $ 608.00 |
| 40,000+ | $ 0.0301 | $ 1204.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-80 | |
| Tolerance | - | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 40nA | |
| Impedance(Zzt) | 18Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.25V~16.04V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



