VISHAY ES3F-E3/57T
| Manufacturer | |
| MPN | ES3F-E3/57T |
| LCSC Part # | C241914 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | Diode 300V 3A DO-214AB(SMC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 10uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 135
135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3153 | $ 1.58 |
| 50+ | $ 0.2441 | $ 12.21 |
| 150+ | $ 0.2136 | $ 32.04 |
| 850+ | $ 0.1755 | $ 149.18 |
| 2,550+ | $ 0.1586 | $ 404.43 |
| 5,100+ | $ 0.1484 | $ 756.84 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 10uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 850 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



