VISHAY SS26HE3_A/I
| Manufacturer | |
| Mfr. Part # | SS26HE3_A/I |
| LCSC Part # | C241892 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMB(DO-214AA) |
| Description | Diode 1 Independent 60V 2A Surface Mount SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3691 $ 0.3544 | $ 1.77 |
50+ | $ 0.2917 $ 0.2801 | $ 14.01 |
150+ | $ 0.2586 $ 0.2483 | $ 37.25 |
500+ | $ 0.2172 $ 0.2086 | $ 104.30 |
3,200+ | $ 0.1775 $ 0.1704 | $ 545.28 |
6,400+ | $ 0.1665 $ 0.1599 | $ 1023.36 |
Standard Packaging 3200/Full
Reel | ||