onsemi FDMS0312AS
| Manufacturer | |
| MPN | FDMS0312AS |
| LCSC Part # | C241801 |
| Packaging | PQFN-8(5x6) |
| Customer # | |
| Key Attributes | N-Channel, Current: 22A, Voltage: 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | PQFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 730pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.815nF | |
| Gate Charge(Qg) | 31nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDMS0312AS is designed to minimize losses in power conversion applications. By combining advances in silicon and packaging technology, it achieves the lowest RDS(ON) while maintaining excellent switching performance. The device also features an efficient monolithic Schottky body diode.
Features
AI Translation
- Maximum rDS(on) = 5.0 mΩ at VGS = 10 V, ID = 18 A
- Maximum rDS(on) = 6.2 mΩ at VGS = 4.5 V, ID = 16 A
- Advanced packaging combined with silicon technology for low RDS(ON) and high efficiency
- SyncFET Schottky body diode
- MSL1 rugged package design
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier for DC/DC converters
- Notebook Vcore/GPU low-side switch
- Network point-of-load low-side switch
- Telecom secondary-side rectification
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9301 | $ 0.93 |
| 10+ | $ 0.9102 | $ 9.10 |
| 30+ | $ 0.8964 | $ 26.89 |
| 100+ | $ 0.8826 | $ 88.26 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | PQFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 730pF | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 105pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.815nF | |
| Gate Charge(Qg) | 31nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDMS0312AS is designed to minimize losses in power conversion applications. By combining advances in silicon and packaging technology, it achieves the lowest RDS(ON) while maintaining excellent switching performance. The device also features an efficient monolithic Schottky body diode.
Features
AI Translation
- Maximum rDS(on) = 5.0 mΩ at VGS = 10 V, ID = 18 A
- Maximum rDS(on) = 6.2 mΩ at VGS = 4.5 V, ID = 16 A
- Advanced packaging combined with silicon technology for low RDS(ON) and high efficiency
- SyncFET Schottky body diode
- MSL1 rugged package design
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier for DC/DC converters
- Notebook Vcore/GPU low-side switch
- Network point-of-load low-side switch
- Telecom secondary-side rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



