Multicomp MCWR08X6200FTL
| Manufacturer | |
| MPN | MCWR08X6200FTL |
| LCSC Part # | C241291 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 620Ω ±1% 0.125W 0805 |
| Description | 620Ω 125mW ±1% 0805 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
100+ | $ 0.0019 | $ 0.19 |
10,000+ | $ 0.0018 | $ 18.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$