Multicomp MCWR04X52R3FTL
| Manufacturer | |
| Mfr. Part # | MCWR04X52R3FTL |
| LCSC Part # | C241270 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 52.3Ω ±1% 1/16W 0402 |
| Description | 52.3Ω 62.5mW ±1% 0402 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0035 | $ 0.35 |
1,000+ | $ 0.0027 | $ 2.70 |
3,000+ | $ 0.0023 | $ 6.90 |
10,000+ | $ 0.0021 | $ 21.00 |
50,000+ | $ 0.0018 | $ 90.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$