Multicomp MCWR04X3922FTL
| Manufacturer | |
| Mfr. Part # | MCWR04X3922FTL |
| LCSC Part # | C241265 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 39.2kΩ ±1% 1/16W 0402 |
| Description | 39.2kΩ 62.5mW ±1% 0402 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Multicomp | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,932
4,932
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0042 | $ 0.01 |
10+ | $ 0.0033 | $ 0.03 |
30+ | $ 0.0029 | $ 0.09 |
100+ | $ 0.0026 | $ 0.26 |
500+ | $ 0.0023 | $ 1.15 |
1,000+ | $ 0.0022 | $ 2.20 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$