Samsung Electro-Mechanics CL21B105KOFNNNE
| Manufacturer | |
| MPN | CL21B105KOFNNNE |
| LCSC Part # | C24123 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1uF 16V X7R 0805 |
| Description | 1uF ±10% 16V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
403,200
403,200
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0132 | $ 0.26 |
200+ | $ 0.0108 | $ 2.16 |
600+ | $ 0.0095 | $ 5.70 |
2,000+ | $ 0.0085 | $ 17.00 |
10,000+ | $ 0.0078 | $ 78.00 |
20,000+ | $ 0.0075 | $ 150.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$