Images for reference only
EDA Models

Multicomp MCWF08U4750BTL

Manufacturer
MPN
MCWF08U4750BTL
LCSC Part #
C241132
Packaging
0805
Customer #
Key Attributes
RES 475Ω ±0.1% 0.125W 0805
Description
125mW 475Ω ±0.1% 0805 Chip Resistor - Surface Mount RoHS

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer Multicomp
Packaging 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 5000
Sales Unit Piece
In-Stock: 15
15 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
Qty Unit Price Total Amount
5+
$ 0.1077 $ 0.54
50+
$ 0.0858 $ 4.29
150+
$ 0.0748 $ 11.22
500+
$ 0.0666 $ 33.30
2,500+
$ 0.06 $ 150.00
5,000+
$ 0.0567 $ 283.50
Standard Packaging 5000/Full Reel