LIMING 49S-8.000-20-20-20/A
| Manufacturer |
LIMING
Asian Brands |
| Mfr. Part # | 49S-8.000-20-20-20/A |
| LCSC Part # | C240916 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF TH |
| Description | Through Hole Crystal Oscillator 20pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | LIMING | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.0899 | $ 0.18 |
20+ | $ 0.0711 | $ 1.42 |
60+ | $ 0.0617 | $ 3.70 |
200+ | $ 0.0505 | $ 10.10 |
1,000+ | $ 0.0449 | $ 44.90 |
2,000+ | $ 0.0421 | $ 84.20 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$