huawei group RN2H680MI510A00CE0AX
| Manufacturer | huawei groupAsian Brands |
| MPN | RN2H680MI510A00CE0AX |
| LCSC Part # | C240462 |
| Packaging | Through Hole,D12.5xL51mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 500V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D12.5xL51mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 68uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 51mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,520
8,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5963 | $ 1.60 |
| 10+ | $ 1.3354 | $ 13.35 |
| 30+ | $ 1.1919 | $ 35.76 |
| 100+ | $ 1.0289 | $ 102.89 |
| 400+ | $ 0.9571 | $ 382.84 |
| 800+ | $ 0.9245 | $ 739.60 |
| 2,000+ | $ 0.9147 | $ 1829.40 |
| 4,000+ | $ 0.9066 | $ 3626.40 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D12.5xL51mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 68uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 51mm | |
| Diameter | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



