huawei group KM1C103ML350A00CV0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | KM1C103ML350A00CV0 |
| LCSC Part # | C240406 |
| Package | Through Hole,D16xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 10000uF ±20% 16V TH |
| Description | 10000uF 16V Aluminum Electrolytic Capacitors Through Hole,D16xL35mm 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D16xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
14,226
14,226
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5272 | $ 0.53 |
10+ | $ 0.4151 | $ 4.15 |
30+ | $ 0.3654 | $ 10.96 |
200+ | $ 0.2885 | $ 57.70 |
400+ | $ 0.2612 | $ 104.48 |
1,000+ | $ 0.2452 | $ 245.20 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$