LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22908YZTR product image
  • TPS22908YZTR thumbnail 1
  • TPS22908YZTR thumbnail 2
  • TPS22908YZTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22908YZTRRoHS

Manufacturer
MPN
TPS22908YZTR
LCSC Part #
C240334
Packaging
DSBGA-4
Customer #
Key Attributes
3.6V 1A 28mΩ On-Resistance Load Switch
Datasheetpdf iconTI TPS22908YZTR
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2313$ 1.16
50+$ 0.1882$ 9.41
150+$ 0.1697$ 25.46
500+$ 0.1467$ 73.35
3,000+$ 0.1365$ 409.50
6,000+$ 0.1303$ 781.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingDSBGA-4
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current1A
RDS(on)28.2mΩ
Operating Voltage1V~3.6V
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS22908 is a small, low R_ON load switch with controlled turn on. The device contains a P-channel MOSFET that operates over an input voltage range of 1 V to 3.6 V. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. The TPS22908 is available in a space-saving 4-terminal WCSP with 0.5 mm pitch (YZT). The device is characterized for operation over the free-air temperature range of -40°C to 85°C.

Features

AI Translation
  • Integrated P-Channel Load Switch
  • Input Voltage: 1 V to 3.6 V
  • 1 A Maximum Continuous Switch Current
  • On-Resistance (Typical Values) R_ON = 28 mΩ at V_IN = 3.6 V; R_ON = 33 mΩ at V_IN = 2.5 V; R_ON = 42 mΩ at V_IN = 1.8 V; R_ON = 70 mΩ at V_IN = 1.2 V
  • Maximum Quiescent Current = 1 μA
  • Maximum Shutdown Current = 1 μA
  • Low Control Input Thresholds Enable Use of 1.2-V, 1.8-V, 2.5-V, and 3.3-V Logic
  • Controlled Slew Rate to Avoid Inrush Currents
  • t_R = 105 μs at V_IN = 3.6V
  • Four Terminal Wafer-Chip-Scale Package (WCSP)
  • Quick Output Discharge (QOD)

Applications

AI Translation
  • Battery Powered Equipment
  • Portable Industrial Equipment
  • Portable Medical Equipment
  • Portable Media Players
  • Point of Sale Terminal
  • GPS Devices
  • Digital Cameras
  • Portable Instrumentation
  • Smartphones and Tablets