Diptronics MTA2-WNCQR
| Manufacturer |
Diptronics
Asian Brands |
| Mfr. Part # | MTA2-WNCQR |
| LCSC Part # | C240291 |
| Package | SMD,4.5x1.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST |
| Description | Tactile Switch SPST 2.05mm 4.5mm x 1.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Package | SMD,4.5x1.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
285
285
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1336 | $ 0.67 |
50+ | $ 0.1065 | $ 5.33 |
150+ | $ 0.093 | $ 13.95 |
500+ | $ 0.0828 | $ 41.40 |
3,000+ | $ 0.0747 | $ 224.10 |
6,000+ | $ 0.0706 | $ 423.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$