TOSHIBA 2SA1832-Y,LF
| Manufacturer | |
| Mfr. Part # | 2SA1832-Y,LF |
| LCSC Part # | C24014 |
| Package | SC-75(SOT-523) |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SC-75(SOT-523) |
| Description | Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 100mW Surface Mount SC-75(SOT-523) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-75(SOT-523) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0581 $ 0.0157 | $ 0.16 |
100+ | $ 0.0465 $ 0.0126 | $ 1.26 |
300+ | $ 0.0407 $ 0.0110 | $ 3.30 |
3,000+ | $ 0.0363 $ 0.0098 | $ 29.40 |
6,000+ | $ 0.0329 $ 0.0089 | $ 53.40 |
9,000+ | $ 0.0311 $ 0.0084 | $ 75.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$