ROHM BD62110AEFJ-E2
| Manufacturer | |
| MPN | BD62110AEFJ-E2 |
| LCSC Part # | C239855 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | 36V 1ch DC Brush Motor Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8-EP | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 8V~28V | |
| Quiescent Current(Iq) | 10uA | |
| Output Current | 1A | |
| Peak Current | 2A | |
| RDS(on) | 1.8Ω | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD62110AEFJ is a built-in 1 channel H-bridge motor driver for DC brush motors. This driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability.
Features
AI Translation
- Single Power Supply Input (rated voltage of 36V)
- Rated Output Current (peak): 1.0A(2.0A)
- Low ON-Resistance DMOS Output
- Forward, Reverse, Brake, Open
- External PWM Control
- Driver for DC Brush Motor
- Built-in logic input pull-down resistor
- Cross-conduction Prevention Circuit
- Thermal Shutdown Circuit (TSD)
- Over-current Protection Circuit (OCP)
- Under Voltage Lock out Circuit (UVLO)
- Over Voltage Lock out Circuit (OVLO)
- Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
- Adjacent Pins Short Protection
- Inverted Mounting Protection
- HTSOP-J8 package
Applications
AI Translation
- Plain Paper Copier (PPC)
- Multi-function Printer
- Laser Printer
- Inkjet Printer
- Photo Printer
- FAX
- Mini Printer
In-Stock: 2,336
2,336 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9477 | $ 0.95 |
| 10+ | $ 0.7708 | $ 7.71 |
| 30+ | $ 0.6815 | $ 20.45 |
| 100+ | $ 0.5939 | $ 59.39 |
| 500+ | $ 0.469 | $ 234.50 |
| 1,000+ | $ 0.4414 | $ 441.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8-EP | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -25℃~+85℃ | |
| Voltage - Supply | 8V~28V | |
| Quiescent Current(Iq) | 10uA | |
| Output Current | 1A | |
| Peak Current | 2A | |
| RDS(on) | 1.8Ω | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD62110AEFJ is a built-in 1 channel H-bridge motor driver for DC brush motors. This driver can facilitate low power consumption by direct PWM. There are built in protection circuits in this IC. Each protection circuit operation contributes to set high reliability.
Features
AI Translation
- Single Power Supply Input (rated voltage of 36V)
- Rated Output Current (peak): 1.0A(2.0A)
- Low ON-Resistance DMOS Output
- Forward, Reverse, Brake, Open
- External PWM Control
- Driver for DC Brush Motor
- Built-in logic input pull-down resistor
- Cross-conduction Prevention Circuit
- Thermal Shutdown Circuit (TSD)
- Over-current Protection Circuit (OCP)
- Under Voltage Lock out Circuit (UVLO)
- Over Voltage Lock out Circuit (OVLO)
- Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
- Adjacent Pins Short Protection
- Inverted Mounting Protection
- HTSOP-J8 package
Applications
AI Translation
- Plain Paper Copier (PPC)
- Multi-function Printer
- Laser Printer
- Inkjet Printer
- Photo Printer
- FAX
- Mini Printer
C239855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
