WILLSEMI WSB5539N-2/TR
| Manufacturer |
WILLSEMI
Asian Brands |
| Mfr. Part # | WSB5539N-2/TR |
| LCSC Part # | C239808 |
| Package | DFN1006-2L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DFN1006-2L |
| Description | Diode 40V 500mA Surface Mount DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | WILLSEMI | |
| Package | DFN1006-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,210 
6,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0472 | $ 0.47 |
100+ | $ 0.0368 | $ 3.68 |
300+ | $ 0.0316 | $ 9.48 |
1,000+ | $ 0.0277 | $ 27.70 |
5,000+ | $ 0.0246 | $ 123.00 |
10,000+ | $ 0.0231 | $ 231.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$