WILLSEMI ESD9B5VL-2/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD9B5VL-2/TR |
| LCSC Part # | C239683 |
| Packaging | FBP-02C |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 11VC FBP-02C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | FBP-02C | |
| Clamping Voltage | 11V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESD9B5VL is a bi-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components which are connected to low speed data lines and control lines from over-stress caused by ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. The ESD9B5VL may be used to provide ESD protection up to ±20 kV (contact and air discharge) according to IEC61000-4-2, and withstand peak pulse current up to 3A (8/20 μs) according to IEC61000-4-5. The ESD9B5VL is available in FBP-02C package. Standard products are Pb-free and Halogen-free.
Features
AI Translation
- Reverse stand-off voltage: ±5V
- Max Transient protection for each line according to IEC61000-4-2 (ESD): ±20 kV (contact and air discharge)
- IEC61000-4-4 (EFT): 20A (5/50ns)
- IEC61000-4-5 (surge): 3A (8/20 μs)
- Capacitance: C_J = 5.0 pF typ.
- Low leakage current: l_R < 1 nA typ.
- Low clamping voltage: V_CL = 13V typ.
- Solid-state silicon technology
Applications
AI Translation
- Cellular handsets
- Tablets
- Laptops
- Other portable devices
- Network communication devices
In-Stock: 37,760
37,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0434 | $ 0.87 |
| 200+ | $ 0.0357 | $ 7.14 |
| 600+ | $ 0.0319 | $ 19.14 |
| 2,000+ | $ 0.029 | $ 58.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
