WILLSEMI ESD5431N-2/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD5431N-2/TR |
| LCSC Part # | C239673 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 10VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5431N is a bi-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components which are connected to power lines, low speed data lines and control lines from over-stress caused by ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. The ESD5431N may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000 - 4 - 2, and withstand peak pulse current up to 10A (8/20 μs) according to IEC61000 - 4 - 5. The ESD5431N is available in DFN1006 - 2L package. Standard products are Pb - free and Halogen - free.
Features
- Stand - off voltage: ±3.3 V Max.
- Transient protection for each line according to IEC61000 - 4 - 2 (ESD): ±30 kV (contact discharge)
- IEC61000 - 4 - 4 (EFT): 40A (5/50ns)
- IEC61000 - 4 - 5 (surge): 10A (8/20 μs)
- Capacitance: C_J = 17.5 pF typ.
- Low leakage current: l_R = 1 nA typ.
- Low clamping voltage: V_CL = 8 V typ.
- Solid - state silicon technology
Applications
- Cellular handsets
- Computers and peripherals
- Microprocessors
- Power lines
- Portable Electronics
- Notebooks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0234 | $ 1.17 |
| 500+ | $ 0.019 | $ 9.50 |
| 1,500+ | $ 0.0166 | $ 24.90 |
| 5,000+ | $ 0.0151 | $ 75.50 |
| 25,000+ | $ 0.0138 | $ 345.00 |
| 50,000+ | $ 0.0131 | $ 655.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 3.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5431N is a bi-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components which are connected to power lines, low speed data lines and control lines from over-stress caused by ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. The ESD5431N may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000 - 4 - 2, and withstand peak pulse current up to 10A (8/20 μs) according to IEC61000 - 4 - 5. The ESD5431N is available in DFN1006 - 2L package. Standard products are Pb - free and Halogen - free.
Features
- Stand - off voltage: ±3.3 V Max.
- Transient protection for each line according to IEC61000 - 4 - 2 (ESD): ±30 kV (contact discharge)
- IEC61000 - 4 - 4 (EFT): 40A (5/50ns)
- IEC61000 - 4 - 5 (surge): 10A (8/20 μs)
- Capacitance: C_J = 17.5 pF typ.
- Low leakage current: l_R = 1 nA typ.
- Low clamping voltage: V_CL = 8 V typ.
- Solid - state silicon technology
Applications
- Cellular handsets
- Computers and peripherals
- Microprocessors
- Power lines
- Portable Electronics
- Notebooks
C239673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
