WILLSEMI ESDA6V8V5-5/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESDA6V8V5-5/TR |
| LCSC Part # | C239607 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 12VC SOT-553 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-553 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA6V8V5 array is 4-line ESD transient voltage suppressor which provides a very high level of protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). These devices clamp the voltage just above the logic level supply for positive transient and to a diode drop below ground for negative transient. The ESDA6V8V5 may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 8A (8/20 μs) according to IEC61000-4-5. The ESDA6V8V5 is available in SOT-553 package. Standard products are Pb-free and Halogen-free.
Features
- Reverse stand-off voltage: 5V max.
- Transient protection for each line according to IEC61000-4-2 (ESD): ±30 kV (contact discharge)
- IEC61000-4-5 (surge): 8A (8/20 μs)
- Capacitance: CJ = 55 pF typ.
- Low leakage current
- Low clamping voltage
- Solid-state silicon technology
Applications
- Cell Phone Handsets and Accessories
- Personal Digital Assistants
- Notebooks, Desktops, and Servers
- Portable Instrument
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0745 | $ 0.75 |
| 100+ | $ 0.0599 | $ 5.99 |
| 300+ | $ 0.0526 | $ 15.78 |
| 3,000+ | $ 0.0471 | $ 141.30 |
| 6,000+ | $ 0.0427 | $ 256.20 |
| 9,000+ | $ 0.0405 | $ 364.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-553 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESDA6V8V5 array is 4-line ESD transient voltage suppressor which provides a very high level of protection for sensitive electronic components that may be subjected to electrostatic discharge (ESD). These devices clamp the voltage just above the logic level supply for positive transient and to a diode drop below ground for negative transient. The ESDA6V8V5 may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 8A (8/20 μs) according to IEC61000-4-5. The ESDA6V8V5 is available in SOT-553 package. Standard products are Pb-free and Halogen-free.
Features
- Reverse stand-off voltage: 5V max.
- Transient protection for each line according to IEC61000-4-2 (ESD): ±30 kV (contact discharge)
- IEC61000-4-5 (surge): 8A (8/20 μs)
- Capacitance: CJ = 55 pF typ.
- Low leakage current
- Low clamping voltage
- Solid-state silicon technology
Applications
- Cell Phone Handsets and Accessories
- Personal Digital Assistants
- Notebooks, Desktops, and Servers
- Portable Instrument
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



