LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1002WR-S-8P-LCP product image
  • A1002WR-S-8P-LCP thumbnail 1
  • A1002WR-S-8P-LCP thumbnail 2
  • A1002WR-S-8P-LCP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1002WR-S-8P-LCPRoHS

Manufacturer
MPN
A1002WR-S-8P-LCP
LCSC Part #
C239526
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 8POS 1mm
Datasheetpdf iconCJT(Changjiang Connectors) A1002WR-S-8P-LCP
Custom CablesMOQ 1pc
In-Stock: 6,630
6,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3912$ 1.96
50+$ 0.3097$ 15.49
150+$ 0.2747$ 41.21
1,500+$ 0.2157$ 323.55
3,000+$ 0.1962$ 588.60
4,500+$ 0.1846$ 830.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Contact MaterialPhosphor Bronze
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+105℃
Number of PINs8P
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row8
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Row Spacing-
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.