LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1002WV-S-3P product image
  • A1002WV-S-3P thumbnail 1
  • A1002WV-S-3P thumbnail 2
  • A1002WV-S-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1002WV-S-3PRoHS

Manufacturer
MPN
A1002WV-S-3P
LCSC Part #
C239512
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 3POS 1mm
Datasheetpdf iconCJT(Changjiang Connectors) A1002WV-S-3P
Custom CablesMOQ 1pc
In-Stock: 3,575
3,575 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1975$ 0.99
50+$ 0.1539$ 7.70
150+$ 0.1352$ 20.28
1,500+$ 0.1119$ 167.85
3,000+$ 0.1015$ 304.50
4,500+$ 0.0953$ 428.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingSMD,P=1mm
Reference SeriesSH
Contact MaterialPhosphor Bronze
Color-
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of PINs3P
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row3
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.