CJT(Changjiang Connectors) C4201WR-2x5P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | C4201WR-2x5P |
| LCSC Part # | C239499 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 10POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Color | - | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 10P | |
| Plastic Material | PA66 | |
| Pitch | 4.2mm | |
| Number of PINs Per Row | 5 | |
| Current Rating | 13A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 600V | |
| Row Spacing | 4.2mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 530
530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.366 | $ 1.83 |
| 50+ | $ 0.2874 | $ 14.37 |
| 150+ | $ 0.2537 | $ 38.06 |
| 500+ | $ 0.2117 | $ 105.85 |
| 2,500+ | $ 0.193 | $ 482.50 |
| 5,000+ | $ 0.1818 | $ 909.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Color | - | |
| Flame Retardant Rating | UL94V-2 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 10P | |
| Plastic Material | PA66 | |
| Pitch | 4.2mm | |
| Number of PINs Per Row | 5 | |
| Current Rating | 13A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 600V | |
| Row Spacing | 4.2mm | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



