LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) C3030WR-2x1P product image
  • C3030WR-2x1P thumbnail 1
  • C3030WR-2x1P thumbnail 2
  • C3030WR-2x1P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CJT(Changjiang Connectors) C3030WR-2x1PRoHS

Manufacturer
MPN
C3030WR-2x1P
LCSC Part #
C239459
Packaging
Through Hole,Right Angle,P=3mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 3mm
Datasheetpdf iconCJT(Changjiang Connectors) C3030WR-2x1P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,Right Angle,P=3mm
Reference Series-
Contact MaterialBrass
Color-
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Number of PINs2P
Plastic MaterialPA66
Number of PINs Per Row1
Pitch3mm
Contact PlatingTin
Current Rating8.5A
Voltage Rating (Max)600V
Pin Structure2x1P
Row Spacing3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 4,635
4,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2491$ 1.25
50+$ 0.1974$ 9.87
150+$ 0.1753$ 26.30
1,000+$ 0.1391$ 139.10
2,000+$ 0.1268$ 253.60
5,000+$ 0.1195$ 597.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.