ROQANG VT1E220M0505
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | VT1E220M0505 |
| LCSC Part # | C239255 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 25V SMD |
| Description | 22uF ±20% 25V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
85,400
85,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0311 $ 0.0287 | $ 0.57 |
200+ | $ 0.0259 $ 0.0239 | $ 4.78 |
1,000+ | $ 0.0204 $ 0.0188 | $ 18.80 |
2,000+ | $ 0.0187 $ 0.0172 | $ 34.40 |
10,000+ | $ 0.0172 $ 0.0159 | $ 159.00 |
20,000+ | $ 0.0164 $ 0.0151 | $ 302.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$