LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ROQANG VT1H100M0505 product image
  • VT1H100M0505 thumbnail 1
  • VT1H100M0505 thumbnail 2
  • VT1H100M0505 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG VT1H100M0505RoHS

Manufacturer
ROQANGAsian Brands
MPN
VT1H100M0505
LCSC Part #
C239254
Packaging
SMD,D5xL5.4mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 50V SMD
Datasheetpdf iconROQANG VT1H100M0505
In-Stock: 18,400
18,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0323$ 0.0298$ 0.60
200+$ 0.0258$ 0.0238$ 4.76
1,000+$ 0.0196$ 0.0181$ 18.10
2,000+$ 0.0175$ 0.0161$ 32.20
10,000+$ 0.0156$ 0.0144$ 144.00
20,000+$ 0.0145$ 0.0134$ 268.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D5xL5.4mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current17mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter5mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant