LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
ROQANG VT1C222M1616 product image
  • VT1C222M1616 thumbnail 1
  • VT1C222M1616 thumbnail 2
  • VT1C222M1616 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG VT1C222M1616RoHS

Manufacturer
ROQANGAsian Brands
MPN
VT1C222M1616
LCSC Part #
C239248
Packaging
SMD,D16xL16.5mm
Customer #
Key Attributes
CAP ALUM 2200uF ±20% 16V SMD
Datasheetpdf iconROQANG VT1C222M1616
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.56$ 0.5152$ 0.52
10+$ 0.4659$ 0.4287$ 4.29
30+$ 0.4196$ 0.3861$ 11.58
150+$ 0.3207$ 0.2951$ 44.27
450+$ 0.2936$ 0.2702$ 121.59
1,050+$ 0.2793$ 0.2570$ 269.85
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D16xL16.5mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@105℃
Capacitance2200uF
Ripple Current720mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16.5mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant