AOS AOZ1212AI
| Manufacturer | |
| Mfr. Part # | AOZ1212AI |
| LCSC Part # | C23912 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 3A High Efficiency Buck Regulator |
| Description | 315kHz~425kHz Step-down type Adjustable 3A 800mV~22.95V SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | AOS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,711
1,711
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2896 | $ 1.29 |
10+ | $ 1.1155 | $ 11.16 |
30+ | $ 1.0188 | $ 30.56 |
100+ | $ 0.9108 | $ 91.08 |
500+ | $ 0.8624 | $ 431.20 |
1,000+ | $ 0.8399 | $ 839.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$