LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0525B2700T5G product image
  • TC0525B2700T5G thumbnail 1
  • TC0525B2700T5G thumbnail 2
  • TC0525B2700T5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0525B2700T5GRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0525B2700T5G
LCSC Part #
C23901515
Packaging
0805
Customer #
Key Attributes
RES 270Ω ±0.1% 125mW 0805
Datasheetpdf iconUNI-ROYAL TC0525B2700T5G
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0134$ 0.27
200+$ 0.0131$ 2.62
600+$ 0.0129$ 7.74
2,000+$ 0.0127$ 25.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance270Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece