LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 74VHC00MTCX product image
  • 74VHC00MTCX thumbnail 1
  • 74VHC00MTCX thumbnail 2
  • 74VHC00MTCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 74VHC00MTCXRoHS

Manufacturer
MPN
74VHC00MTCX
LCSC Part #
C238961
Packaging
TSSOP-14
Customer #
Key Attributes
Quad 2-Input NAND Gate
Datasheetpdf icononsemi 74VHC00MTCX
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3542$ 1.77
50+$ 0.2778$ 13.89
150+$ 0.2451$ 36.77
500+$ 0.2043$ 102.15
2,500+$ 0.1861$ 465.25
5,000+$ 0.1752$ 876.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
Logic Family74VHC Series
Voltage - Supply2V~5.5V
Output Logic Level - Low440mV
Propagation Delay7.5ns@5V,50pF
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low500mV
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V
Output Logic Level - High1.9V;2.58V;3.94V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

VHC00 is a high-speed CMOS quad 2-input NAND gate fabricated using silicon gate CMOS technology. It achieves high-speed performance comparable to equivalent bipolar Schottky TTL while maintaining the low power consumption characteristic of CMOS. The internal circuit consists of three stages, including a buffered output stage, providing high noise immunity and stable output. The input protection circuit ensures the input pins can withstand voltages from 0V to 5.5V regardless of the supply voltage. This device can be used for interfacing between 5V and 3V systems, as well as dual-supply systems such as battery backup applications. This circuit prevents device damage caused by mismatches between supply and input voltages.

Features

AI Translation
  • High-speed: tPD = 3.7ns (typ) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power-off protection on all inputs
  • Low noise: VOLP = 0.8 V (max)
  • Low power: ICC = 2μA (max) at TA = 25°C
  • Pin and function compatible with 74HC00
  • Lead-free, halogen-free/BFR, and RoHS compliant