SINO-IC SE100P60A
| Manufacturer |
SINO-IC
Asian Brands |
| Mfr. Part # | SE100P60A |
| LCSC Part # | C238705 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 60A TO-220 |
| Description | P-Channel 100V 60A 188W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7781 | $ 0.78 |
10+ | $ 0.6376 | $ 6.38 |
50+ | $ 0.5095 | $ 25.48 |
100+ | $ 0.44 | $ 44.00 |
500+ | $ 0.3983 | $ 199.15 |
1,000+ | $ 0.3767 | $ 376.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$