SINO-IC SE3082G
| Manufacturer | SINO-ICAsian Brands |
| MPN | SE3082G |
| LCSC Part # | C238670 |
| Packaging | DFN-8(5.2x5.6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 80A DFN-8(5.2x5.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Packaging | DFN-8(5.2x5.6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 230pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.33nF | |
| Gate Charge(Qg) | 51nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,285
2,285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3663$ 0.1832 | $ 0.92 |
| 50+ | $ 0.2899$ 0.1450 | $ 7.25 |
| 150+ | $ 0.2571$ 0.1286 | $ 19.29 |
| 500+ | $ 0.2162$ 0.1081 | $ 54.05 |
| 2,500+ | $ 0.1707$ 0.0854 | $ 213.50 |
| 5,000+ | $ 0.1598$ 0.0799 | $ 399.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Packaging | DFN-8(5.2x5.6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 230pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.33nF | |
| Gate Charge(Qg) | 51nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



