SINO-IC SE4060GB
| Manufacturer |
SINO-IC
Asian Brands |
| MPN | SE4060GB |
| LCSC Part # | C238624 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 45V 56A TO-252 |
| Description | N-Channel 45V 56A 62.5W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Packaging | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,245
2,245
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2988 | $ 1.49 |
50+ | $ 0.2354 | $ 11.77 |
150+ | $ 0.2082 | $ 31.23 |
500+ | $ 0.1743 | $ 87.15 |
2,500+ | $ 0.1558 | $ 389.50 |
5,000+ | $ 0.1467 | $ 733.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$