SINO-IC SE3080K
| Manufacturer |
SINO-IC
Asian Brands |
| MPN | SE3080K |
| LCSC Part # | C238623 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A TO-252-2(DPAK) |
| Description | N-Channel 30V 80A 83W Surface Mount TO-252-2(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Packaging | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,185
2,185
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1886 | $ 0.94 |
50+ | $ 0.1519 | $ 7.60 |
150+ | $ 0.1361 | $ 20.42 |
500+ | $ 0.1165 | $ 58.25 |
2,500+ | $ 0.0902 | $ 225.50 |
5,000+ | $ 0.085 | $ 425.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$