SINO-IC SE10015
| Manufacturer |
SINO-IC
Asian Brands |
| Mfr. Part # | SE10015 |
| LCSC Part # | C238621 |
| Package | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 15A TO-252-2(DPAK) |
| Description | N-Channel 100V 15A 50W Surface Mount TO-252-2(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Package | TO-252-2(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,250
2,250
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1764 | $ 0.88 |
50+ | $ 0.1414 | $ 7.07 |
150+ | $ 0.1263 | $ 18.95 |
500+ | $ 0.1076 | $ 53.80 |
2,500+ | $ 0.0861 | $ 215.25 |
5,000+ | $ 0.0811 | $ 405.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$