Keystone 8103
| Manufacturer | |
| MPN | 8103 |
| LCSC Part # | C238173 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Supports and Fasteners RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires - Management/Cable Supports and Fasteners | |
| Manufacturer | Keystone | |
| Packaging | - | |
| ECCN | - | |
| External cable diameter (minimum) | -;- | |
| REACH status | -;- | |
| Humidity Sensitivity Level (MSL) | - | |
| HTSUS | - | |
| Opening size | 0.375"(9.53mm) | |
| Cable outer diameter (minimum) | - | |
| type | Wire clamp, P-type | |
| RoHS status | -;- | |
| Water ingress protection | -;- | |
| RoHS compliance status | - | |
| Humidity sensitivity level | - | |
| Intrusion protection | - | |
| Maximum outer diameter cable | - | |
| specifications | - | |
| Thread specifications | - | |
| Cable outer diameter (maximum) | - | |
| working temperature | - | |
| Thread size | -;- | |
| External cable diameter (maximum) | -;- | |
| Minimum external cable diameter | - | |
| Panel hole size | 0.203"(5.16mm) | |
| Thread length | - | |
| include | - | |
| Cable diameter | - | |
| Enter protection | - | |
| material | Galvanized steel | |
| material quality | - | |
| Operating temperature | - | |
| contain | - | |
| Protection level | - | |
| colour | Silver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2208 | $ 0.22 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



