Bao Cheng BCRH8D43-3R9M-NL
| Manufacturer |
Bao Cheng
Asian Brands |
| Mfr. Part # | BCRH8D43-3R9M-NL |
| LCSC Part # | C238001 |
| Package | SMD |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 5A 21.6mΩ SMD |
| Description | 3.9uH 5A SMD Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
167 
167
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3612 | $ 0.36 |
10+ | $ 0.2867 | $ 2.87 |
30+ | $ 0.2548 | $ 7.64 |
100+ | $ 0.2149 | $ 21.49 |
500+ | $ 0.1972 | $ 98.60 |
1,000+ | $ 0.1865 | $ 186.50 |
3,000+ | $ 0.1843 | $ 552.90 |
6,000+ | $ 0.1828 | $ 1096.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$