SEI(Stackpole Electronics Inc.) RMCF0805FT549K
| Manufacturer | |
| Mfr. Part # | RMCF0805FT549K |
| LCSC Part # | C237757 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 549kΩ ±1% 125mW 0805 |
| Description | 125mW 549kΩ 150V ±100ppm/℃ Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,500 
3,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0075 | $ 0.75 |
1,000+ | $ 0.006 | $ 6.00 |
5,000+ | $ 0.0051 | $ 25.50 |
10,000+ | $ 0.0046 | $ 46.00 |
50,000+ | $ 0.0041 | $ 205.00 |
100,000+ | $ 0.0039 | $ 390.00 |
200,000+ | $ 0.0038 | $ 760.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$