muRata ZRB15XR61A475ME01D
| Manufacturer | |
| Mfr. Part # | ZRB15XR61A475ME01D |
| LCSC Part # | C237602 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 10V X5R 0402 |
| Description | 4.7uF ±20% 10V Ceramic Capacitor X5R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
5,275 
5,275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0776 | $ 0.39 |
50+ | $ 0.0614 | $ 3.07 |
150+ | $ 0.0533 | $ 8.00 |
500+ | $ 0.0472 | $ 23.60 |
2,500+ | $ 0.0424 | $ 106.00 |
5,000+ | $ 0.0399 | $ 199.50 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$