muRata CSTLS8M00G56Z-B0
| Manufacturer | |
| MPN | CSTLS8M00G56Z-B0 |
| LCSC Part # | C237489 |
| Packaging | SIP-3-2.5mm |
| Customer # | |
| Key Attributes | 8MHz 47pF 25Ω SIP-3-2.5mm Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 47pF | |
| Resonant Impedance | 25Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0729 | $ 0.07 |
| 10+ | $ 0.0604 | $ 0.60 |
| 30+ | $ 0.0541 | $ 1.62 |
| 100+ | $ 0.0494 | $ 4.94 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SIP-3-2.5mm | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 47pF | |
| Resonant Impedance | 25Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C237489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



