LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata NCP03WB473J05RL product image
  • NCP03WB473J05RL thumbnail 1
  • NCP03WB473J05RL thumbnail 2
  • NCP03WB473J05RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata NCP03WB473J05RLRoHS

Manufacturer
MPN
NCP03WB473J05RL
LCSC Part #
C237338
Packaging
0201
Customer #
Key Attributes
THERMISTOR NTC 47kΩ 4050K 0201
Datasheetpdf iconmuRata NCP03WB473J05RL
In-Stock: 14,180
14,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0288$ 0.58
200+$ 0.0227$ 4.54
600+$ 0.0194$ 11.64
2,000+$ 0.0173$ 34.60
15,000+$ 0.0156$ 234.00
30,000+$ 0.0147$ 441.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0201
Height-
Resistance @ 25℃47kΩ
Width-
Pitch-
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)4131K
Length-
Steady State Current (Max)140uA
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4050K
Resistance Tolerance±5%
Power(Watts)100mW
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)4108K
B Constant Tolerance±3%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

0201/0402/0603/0805 sized Chip NTC Thermistor have Ni barrier termination and provide excellent solderability and offer high stability in environment by unique inner construction.

Features

AI Translation
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and B-constant
  • Reflow soldering possible
  • Lead is not contained in the product

Applications

AI Translation
  • Temperature compensation of transistor, IC, crystal oscillator of mobile communications equipment
  • Temperature sensor for rechargeable batteries
  • Temperature compensation of LCD
  • Temperature compensation and sensing of car audio equipment (CD, MD, Tuner)
  • Temperature compensation of several kinds of circuits