muRata NCP18XH103E03RB
| Manufacturer | |
| Mfr. Part # | NCP18XH103E03RB |
| LCSC Part # | C237315 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K 0603 |
| Description | NTC Thermistor 10kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.065 | $ 0.65 |
100+ | $ 0.0519 | $ 5.19 |
300+ | $ 0.0453 | $ 13.59 |
1,000+ | $ 0.0404 | $ 40.40 |
4,000+ | $ 0.0365 | $ 146.00 |
8,000+ | $ 0.0345 | $ 276.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$