muRata NCP15WM154J03RC
| Manufacturer | |
| Mfr. Part # | NCP15WM154J03RC |
| LCSC Part # | C237314 |
| Package | 0402 |
| Customer # | |
| Description | 150kΩ 100mW 80uA 4500K ±3% 0402 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,100 
9,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0234 | $ 0.47 |
200+ | $ 0.0186 | $ 3.72 |
600+ | $ 0.0159 | $ 9.54 |
2,000+ | $ 0.0144 | $ 28.80 |
10,000+ | $ 0.013 | $ 130.00 |
20,000+ | $ 0.0122 | $ 244.00 |
40,000+ | $ 0.0121 | $ 484.00 |
80,000+ | $ 0.012 | $ 960.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$