MOLEX 19057-0090
| Manufacturer | |
| MPN | 19057-0090 |
| LCSC Part # | C23728918 |
| Packaging | - |
| Customer # | |
| Key Attributes | AVIKRIMP500-SERIES RING TONGUE TERMINAL |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.39mm | |
| Wire Gauge - mm2 | 1~2.5 | |
| Tail Diameter | 2.06mm | |
| Wire Gauge - AWG | 14~16 | |
| Head Width | 7.92mm | |
| Overall Length | 25.96mm | |
| Head Type | Circular ring | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2797 | $ 1.28 |
| 10+ | $ 1.0917 | $ 10.92 |
| 30+ | $ 0.9897 | $ 29.69 |
| 100+ | $ 0.8718 | $ 87.18 |
| 500+ | $ 0.8208 | $ 410.40 |
| 1,000+ | $ 0.7969 | $ 796.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



